Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LLCND1412FETR47ME Power Inductor (SMD), 470 nH, 3.6 A, Multilayer, 4.1 A, LLCN series, 0505 [1412 Metric]](https://www.newark.com/productimages/standard/en_US/65AK6282-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1412FETR47MECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM8612
Product RangeLLCN series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.760 |
| 16000+ | $0.686 |
| 24000+ | $0.631 |
| 40000+ | $0.563 |
| 80000+ | $0.506 |
| 200000+ | $0.441 |
| 400000+ | $0.383 |
| 800000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$6,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1412FETR47MECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM8612
Product RangeLLCN series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.6A
Inductor ConstructionMultilayer
Saturation Current (Isat)4.1A
Product RangeLLCN series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Multilayer
Product Range
LLCN series
DC Resistance Max
0.038ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.1A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
