0
0 Items$0.00

SMD Power Inductors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
25AM6148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.489
25+$0.409
100+$0.344
250+$0.339
500+$0.334
More Pricing...
0.47µH
3.6A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.489
25+$0.409
100+$0.344
250+$0.331
500+$0.317
More Pricing...
0.24µH
4.7A
Multilayer
6.3A
LSCN Series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.666
100+$0.612
250+$0.545
500+$0.490
More Pricing...
0.33µH
4.5A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
25mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.489
25+$0.409
100+$0.344
250+$0.331
500+$0.317
More Pricing...
0.33µH
3.9A
Multilayer
5.8A
LSCN Series
0505 [1412 Metric]
32mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.599
25+$0.487
100+$0.411
250+$0.388
500+$0.341
More Pricing...
0.1µH
7.3A
Multilayer
7.4A
LSCN Series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.666
100+$0.612
250+$0.545
500+$0.490
More Pricing...
0.24µH
4.6A
Multilayer
7.6A
LSCN Series
0505 [1412 Metric]
0.019ohm
± 20%
1.4mm
1.2mm
0.65mm
15AN6921

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.677
10+$0.611
15+$0.562
25+$0.501
50+$0.451
More Pricing...
1µH
2.2A
Shielded
2.3A
TFM-BLE Series
0505 [1412 Metric]
0.096ohm
± 20%
1.4mm
1.2mm
0.65mm
51AM8225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.474
10+$0.341
15+$0.326
25+$0.310
50+$0.292
More Pricing...
240nH
4.4A
Shielded
5.3A
TFM-BLE Series
0505 [1412 Metric]
0.025ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.780
16000+$0.705
24000+$0.648
40000+$0.578
80000+$0.520
More Pricing...
240nH
4.6A
Multilayer
7.6A
LLCN series
0505 [1412 Metric]
0.023ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.780
16000+$0.705
24000+$0.648
40000+$0.578
80000+$0.520
More Pricing...
330nH
4.5A
Multilayer
4.1A
LLCN series
0505 [1412 Metric]
25mohm
± 20%
1.4mm
1.2mm
0.65mm
18AP9755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.544
6000+$0.488
9000+$0.445
15000+$0.393
30000+$0.350
More Pricing...
1µH
2.4A
Shielded
2.6A
TFM-BLE Series
0505 [1412 Metric]
0.078ohm
± 20%
1.4mm
1.2mm
0.8mm
25AM8608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.760
16000+$0.686
24000+$0.631
40000+$0.563
80000+$0.506
More Pricing...
240nH
4.7A
Multilayer
6.3A
LLCN series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.760
16000+$0.686
24000+$0.631
40000+$0.563
80000+$0.506
More Pricing...
470nH
3.6A
Multilayer
4.1A
LLCN series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.760
16000+$0.686
24000+$0.631
40000+$0.563
80000+$0.506
More Pricing...
100nH
7.3A
Multilayer
7.4A
LLCN series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.760
16000+$0.686
24000+$0.631
40000+$0.563
80000+$0.506
More Pricing...
330nH
3.9A
Multilayer
5.8A
LLCN series
0505 [1412 Metric]
32mohm
± 20%
1.4mm
1.2mm
0.65mm
18AP9754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.544
6000+$0.488
9000+$0.445
15000+$0.393
30000+$0.350
More Pricing...
240nH
6.4A
Shielded
6.3A
TFM-BLE Series
0505 [1412 Metric]
0.02ohm
± 20%
1.4mm
1.2mm
0.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK