
Product Information
Product Overview
The LIC1235R3R8406 is a radial leaded cylinder type Lithium-ion Capacitor applies the reaction of lithium-ion battery with anode, therefore it has extremely large capacitance. The lithium-ion capacitor is one of the hybrid capacitor to which the reaction of EDLC and that of lithium-ion battery are adopted. The technique of doping lithium-ion to the anode previously (pre-doping) makes a cell voltage of 3.8V attainable. In spite of a high output voltage, damages to the electrodes can be repressed because of low electrode's potential due to pre-doping technique. Therefore lithium-ion capacitor shows excellent performance of cycle life. Suitable for load charge leveling and storage power source combined with solar cell, fuel cell and generator.
- 150mΩ Internal resistance
Technical Specifications
3.8V
-
-25°C
60°C
PC Pin
12.5mm
35mm
-
To Be Advised
40F
0.15ohm
Radial Leaded
± 20%
Through Hole
5mm
Can
LIC Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
