Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT470MNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8661
Re-Reel50AK8814RL
Cut Tape50AK8814
Product RangeLCXN Series
Also Known AsNRH3010T470MNV
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.279 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 25+ | $0.211 |
| 100+ | $0.200 |
| 250+ | $0.178 |
| 500+ | $0.170 |
| 1000+ | $0.162 |
| 2500+ | $0.161 |
| 5000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.161 |
| 6000+ | $0.145 |
| 10000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE3030KKT470MNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8661
Re-Reel50AK8814RL
Cut Tape50AK8814
Product RangeLCXN Series
Also Known AsNRH3010T470MNV
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionWirewound
Saturation Current (Isat)250mA
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max2.46ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
250mA
Saturation Current (Isat)
250mA
Inductor Case / Package
-
DC Resistance Max
2.46ohm
Product Length
3mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
