Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WKL1R5NMG
Newark Part No.
Re-Reel50AK8796
Cut Tape50AK8796
Product RangeLCXN Series
Also Known AsNRS6020T1R5NMGJV
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.552 | $0.069 |
| 10+ | $0.441 | $0.069 |
| 25+ | $0.436 | $0.069 |
| 50+ | $0.396 | $0.069 |
| 100+ | $0.355 | $0.069 |
| 250+ | $0.350 | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WKL1R5NMG
Newark Part No.
Re-Reel50AK8796
Cut Tape50AK8796
Product RangeLCXN Series
Also Known AsNRS6020T1R5NMGJV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.6A
Inductor ConstructionWirewound
Saturation Current (Isat)4.3A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0312ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for LCXND6060WKL1R5NMG
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
DC Resistance Max
0.0312ohm
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability