Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT150MMGCopy
Newark Part No.
Full Reel50AK8638
Re-Reel50AK8791
Cut Tape50AK8791
Product RangeLCXN Series
Also Known AsNRS6014T150MMGGV
Your Part Number
995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.070 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 5000+ | $0.303 |
| 10000+ | $0.284 |
| 20000+ | $0.268 |
| 30000+ | $0.253 |
| 50000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060PKT150MMGCopy
Newark Part No.
Full Reel50AK8638
Re-Reel50AK8791
Cut Tape50AK8791
Product RangeLCXN Series
Also Known AsNRS6014T150MMGGV
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.15A
Inductor ConstructionWirewound
Saturation Current (Isat)1.15A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.15A
Power Inductor Case
-
DC Resistance Max
0.252ohm
Product Length
6mm
Product Height
1.4mm
Technical Docs (2)
Alternatives for LCXND6060PKT150MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
