Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT5R3MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8635
Re-Reel50AK8788RL
Cut Tape50AK8788
Product RangeLCXN Series
Also Known AsNRS6012T5R3MMGJV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.446 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 25+ | $0.344 |
| 100+ | $0.315 |
| 250+ | $0.298 |
| 500+ | $0.275 |
| 1000+ | $0.242 |
| 2500+ | $0.238 |
| 5000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.279 |
| 2000+ | $0.276 |
| 3000+ | $0.272 |
| 5000+ | $0.269 |
| 10000+ | $0.264 |
| 25000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060MKT5R3MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8635
Re-Reel50AK8788RL
Cut Tape50AK8788
Product RangeLCXN Series
Also Known AsNRS6012T5R3MMGJV
Technical Datasheet
Inductance5.3µH
RMS Current (Irms)1.5A
Inductor ConstructionWirewound
Saturation Current (Isat)1.5A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
DC Resistance Max
150mohm
Product Length
6mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
