Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT4R7NMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8623
Re-Reel50AK8776RL
Cut Tape50AK8776
Product RangeLCXN Series
Also Known AsNRS5014T4R7NMGGV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.372 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 25+ | $0.280 |
| 100+ | $0.266 |
| 250+ | $0.249 |
| 500+ | $0.237 |
| 1000+ | $0.216 |
| 2500+ | $0.208 |
| 5000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.249 |
| 2000+ | $0.240 |
| 3000+ | $0.236 |
| 5000+ | $0.232 |
| 10000+ | $0.227 |
| 25000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050PKT4R7NMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8623
Re-Reel50AK8776RL
Cut Tape50AK8776
Product RangeLCXN Series
Also Known AsNRS5014T4R7NMGGV
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionWirewound
Saturation Current (Isat)2.05A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.05A
Inductor Case / Package
-
DC Resistance Max
0.12ohm
Product Length
5mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
