Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT1R0NMGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AK8765
Product RangeLCXN Series
Also Known AsNRS5012T1R0NMGFV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT1R0NMGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AK8765
Product RangeLCXN Series
Also Known AsNRS5012T1R0NMGFV
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionWirewound
Saturation Current (Isat)4.5A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0636ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4.5A
Power Inductor Case
-
DC Resistance Max
0.0636ohm
Product Length
5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
