Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT150MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8608
Re-Reel50AK8761RL
Cut Tape50AK8761
Product RangeLCXN Series
Also Known AsNRS5010T150MMGFV
Your Part Number
765 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.379 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 25+ | $0.283 |
| 100+ | $0.269 |
| 250+ | $0.252 |
| 500+ | $0.240 |
| 1000+ | $0.212 |
| 2500+ | $0.211 |
| 5000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.244 |
| 3000+ | $0.242 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT150MMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel50AK8608
Re-Reel50AK8761RL
Cut Tape50AK8761
Product RangeLCXN Series
Also Known AsNRS5010T150MMGFV
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionWirewound
Saturation Current (Isat)680mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
680mA
Power Inductor Case
-
DC Resistance Max
0.48ohm
Product Length
5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
