Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XATR47NMRCopy
Newark Part No.18AM2058
Product RangeLCXH Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 10+ | $0.752 |
| 25+ | $0.692 |
| 50+ | $0.618 |
| 100+ | $0.557 |
| 250+ | $0.487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XATR47NMRCopy
Newark Part No.18AM2058
Product RangeLCXH Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7.7A
Inductor Construction-
Saturation Current (Isat)12A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.013ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
7.7A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
