Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXHF5050WBT220MMR Power Inductor (SMD), AEC-Q200, 22 µH, 1.5 A, Wirewound, 1.2 A, LCXH Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/26AM2482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT220MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel26AM2484RL
Cut Tape26AM2484
Product RangeLCXH Series
Also Known AsNRM5020T220MMRRV
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.552 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 25+ | $0.464 |
| 100+ | $0.391 |
| 250+ | $0.364 |
| 500+ | $0.336 |
| 1000+ | $0.311 |
| 2500+ | $0.299 |
| 5000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT220MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel26AM2484RL
Cut Tape26AM2484
Product RangeLCXH Series
Also Known AsNRM5020T220MMRRV
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionWirewound
Saturation Current (Isat)1.2A
Product RangeLCXH Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
0.28ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.2A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
