Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCXHF5050WBT101MMR Power Inductor (SMD), AEC-Q200, 100 µH, 780 mA, Wirewound, 560 mA, LCXH Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/26AM2482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT101MMRCopy
Newark Part No.26AM2482
Product RangeLCXH Series
Also Known AsNRM5020T101MMRRV
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.468 |
| 25+ | $0.462 |
| 50+ | $0.429 |
| 100+ | $0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT101MMRCopy
Newark Part No.26AM2482
Product RangeLCXH Series
Also Known AsNRM5020T101MMRRV
Technical Datasheet
Inductance100µH
RMS Current (Irms)780mA
Inductor ConstructionWirewound
Saturation Current (Isat)560mA
Product RangeLCXH Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
1.02ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
560mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
