Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF3030QKT101MNR
Newark Part No.26AM0622
Product RangeLCXH Series
Also Known AsNRM3015T101MNRSV
Your Part Number
6,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 10+ | $0.309 |
| 25+ | $0.293 |
| 50+ | $0.278 |
| 100+ | $0.262 |
| 250+ | $0.249 |
| 500+ | $0.236 |
| 1000+ | $0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF3030QKT101MNR
Newark Part No.26AM0622
Product RangeLCXH Series
Also Known AsNRM3015T101MNRSV
Technical Datasheet
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionWirewound
Saturation Current (Isat)270mA
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max2.028ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
2.028ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
270mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
