Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCQPB321919TR88M Power Inductor (SMD), 880 nH, 1.9 A, Unshielded, 2.6 A, LCQPB Series, 1207 [3219 Metric]](https://www.newark.com/productimages/standard/en_US/51AM9827-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919TR88MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM9820RL
Cut Tape51AM9820
Product RangeLCQPB Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.509 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 25+ | $0.399 |
| 100+ | $0.360 |
| 250+ | $0.337 |
| 500+ | $0.320 |
| 1000+ | $0.304 |
| 2500+ | $0.298 |
| 5000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919TR88MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM9820RL
Cut Tape51AM9820
Product RangeLCQPB Series
Technical Datasheet
Inductance880nH
RMS Current (Irms)1.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeLCQPB Series
Inductor Case / Package1207 [3219 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width1.9mm
Product Height1.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
880nH
Inductor Construction
Unshielded
Product Range
LCQPB Series
DC Resistance Max
0.06ohm
Product Length
3.2mm
Product Height
1.95mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.6A
Inductor Case / Package
1207 [3219 Metric]
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
