0
0 Items$0.00

SMD Power Inductors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
51AM9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
470nH
2.2A
Unshielded
3.3A
LCQPB Series
1207 [3219 Metric]
0.043ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.538
25+$0.420
100+$0.379
250+$0.354
500+$0.336
More Pricing...
10µH
700mA
Unshielded
780mA
LCQPB Series
1207 [3219 Metric]
0.38ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
68µH
250mA
Unshielded
290mA
LCQPB Series
1207 [3219 Metric]
2.52ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
2.7µH
1.14A
Unshielded
1.3A
LCQPB Series
1207 [3219 Metric]
0.17ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
2.2µH
1.3A
Unshielded
1.7A
LCQPB Series
1207 [3219 Metric]
0.13ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.488
25+$0.378
100+$0.339
250+$0.316
500+$0.299
More Pricing...
100µH
200mA
Unshielded
230mA
LCQPB Series
1207 [3219 Metric]
3.36ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
1.5µH
1.4A
Unshielded
2A
LCQPB Series
1207 [3219 Metric]
0.11ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
47µH
300mA
Unshielded
330mA
LCQPB Series
1207 [3219 Metric]
1.92ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
15µH
530mA
Unshielded
590mA
LCQPB Series
1207 [3219 Metric]
0.52ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
3.3µH
1.1A
Unshielded
1.25A
LCQPB Series
1207 [3219 Metric]
0.18ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
880nH
1.9A
Unshielded
2.6A
LCQPB Series
1207 [3219 Metric]
0.06ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.757
25+$0.684
100+$0.628
250+$0.561
500+$0.504
More Pricing...
8.2µH
750mA
Unshielded
850mA
LCQPB Series
1207 [3219 Metric]
0.35ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
22µH
430mA
Unshielded
490mA
LCQPB Series
1207 [3219 Metric]
0.82ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.757
25+$0.684
100+$0.628
250+$0.561
500+$0.504
More Pricing...
6.8µH
800mA
Unshielded
890mA
LCQPB Series
1207 [3219 Metric]
0.28ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
5.6µH
850mA
Unshielded
930mA
LCQPB Series
1207 [3219 Metric]
0.24ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
680nH
2A
Unshielded
2.8A
LCQPB Series
1207 [3219 Metric]
0.054ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
4.7µH
940mA
Unshielded
1.05A
LCQPB Series
1207 [3219 Metric]
0.22ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
33µH
350mA
Unshielded
390mA
LCQPB Series
1207 [3219 Metric]
1.32ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
1µH
1.7A
Unshielded
2.3A
LCQPB Series
1207 [3219 Metric]
0.066ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.299
4000+$0.293
6000+$0.287
10000+$0.281
20000+$0.275
More Pricing...
220nH
2.7A
Unshielded
4.5A
LCQPB Series
1207 [3219 Metric]
0.03ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.509
25+$0.399
100+$0.360
250+$0.337
500+$0.320
More Pricing...
290nH
2.5A
Unshielded
4A
LCQPB Series
1207 [3219 Metric]
0.034ohm
± 20%
3.2mm
1.9mm
1.95mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK