Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCQPB321919T101K Power Inductor (SMD), 100 µH, 200 mA, Unshielded, 230 mA, LCQPB Series, 1207 [3219 Metric]](https://www.newark.com/productimages/standard/en_US/51AM9827-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T101KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM9824RL
Cut Tape51AM9824
Product RangeLCQPB Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 250+ | $0.512 |
| 500+ | $0.463 |
| 1000+ | $0.423 |
| 5000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCQPB321919T101KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM9824RL
Cut Tape51AM9824
Product RangeLCQPB Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)230mA
Product RangeLCQPB Series
Inductor Case / Package1207 [3219 Metric]
DC Resistance Max3.36ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width1.9mm
Product Height1.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
LCQPB Series
DC Resistance Max
3.36ohm
Product Length
3.2mm
Product Height
1.95mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
230mA
Inductor Case / Package
1207 [3219 Metric]
Inductance Tolerance
± 10%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
