Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LCENA2520MKT3R3M0NK Power Inductor (SMD), 3.3 µH, 1.9 A, Wirewound, 2.7 A, MCOIL LCEN Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/25AM9593-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKT3R3M0NKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel25AM9601RL
Cut Tape25AM9601
Product RangeMCOIL LCEN Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.363 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 25+ | $0.272 |
| 100+ | $0.258 |
| 250+ | $0.241 |
| 500+ | $0.223 |
| 1000+ | $0.203 |
| 2500+ | $0.202 |
| 5000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKT3R3M0NKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel25AM9601RL
Cut Tape25AM9601
Product RangeMCOIL LCEN Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.9A
Inductor ConstructionWirewound
Saturation Current (Isat)2.7A
Product RangeMCOIL LCEN Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.131ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
MCOIL LCEN Series
DC Resistance Max
0.131ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
