Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBMF1608T1R0M Wirewound Inductor, 1 µH, 90 mohm, 100 MHz, 230 mA, 0603 [1608 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/83T0135-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBMF1608T1R0MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09P3772
Cut Tape83T0135
Product RangeLB Series
Also Known AsLSQBB160808T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.100 | $300.00 |
| Total Price | $300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 6000+ | $0.091 |
| 9000+ | $0.083 |
| 15000+ | $0.081 |
| 30000+ | $0.080 |
| 75000+ | $0.078 |
| 150000+ | $0.076 |
| 300000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 9000+ | $0.083 |
| 15000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBMF1608T1R0MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09P3772
Cut Tape83T0135
Product RangeLB Series
Also Known AsLSQBB160808T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max90mohm
Product RangeLB Series
Self Resonant Frequency100MHz
DC Current Rating230mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
LB Series
DC Current Rating
230mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
90mohm
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
