90mohm Wirewound Inductors :
15 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.406 25+ $0.359 50+ $0.318 100+ $0.269 250+ $0.229 More Pricing... | 2.2µH | 90mohm | - | 2.2A | 1008 [2520 Metric] | 2.5mm x 2mm x 1.2mm | MCOIL MA-H Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.104 25+ $0.099 50+ $0.093 100+ $0.088 250+ $0.084 More Pricing... | 6.8nH | 90mohm | 6GHz | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_00 Series | ± 2% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.089 5000+ $0.080 10000+ $0.068 20000+ $0.060 30000+ $0.057 More Pricing... | 2.2µH | 90mohm | 68MHz | 340mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 20% | - | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.205 | 1µH | 90mohm | 130MHz | 1.2A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.167 | 1µH | 90mohm | 100MHz | 230mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.177 | 1µH | 90mohm | 100MHz | 1.1A | 0806 [2016 Metric] | 0806 [2016 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.192 | 470nH | 90mohm | 350MHz | 1.05A | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.151 | 1µH | 90mohm | 100MHz | 770mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.088 | 2.2µH | 90mohm | 68MHz | 775mA | 1207 | 1207 | LB Series | ± 20% | - | Ferrite | - | - | - | ||||||
30K5432 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.094 | 2.2µH | 90mohm | 68MHz | 1.3A | 1007 [2518 Metric] | - | CB Series | ± 20% | - | Ferrite | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.193 | 1.5µH | 90mohm | 390MHz | 1.1A | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.221 | 450nH | 90mohm | 200MHz | 800mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.144 | 1µH | 90mohm | 100MHz | 720mA | 0806 [2016 Metric] | 0806 [2016 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.148 | 2.2µH | 90mohm | 68MHz | 1A | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 3.9µH | 90mohm | 32MHz | 1.05A | 2220 [5650 Metric] | - | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||