Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T100J
Newark Part No.09P3786
Product RangeLB Series
Also Known AsLSQMB201616T100J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 5000+ | $0.097 |
| 10000+ | $0.082 |
| 20000+ | $0.073 |
| 30000+ | $0.069 |
| 50000+ | $0.062 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T100J
Newark Part No.09P3786
Product RangeLB Series
Also Known AsLSQMB201616T100J
Technical Datasheet
Inductance10µH
DC Resistance Max1.2ohm
Self Resonant Frequency27MHz
DC Current Rating215mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
27MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
-
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.2ohm
DC Current Rating
215mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
