Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T4R7MR
Newark Part No.84R3515
Product RangeLB Series
Also Known AsLSQCA322525T4R7MR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 5000+ | $0.097 |
| 10000+ | $0.082 |
| 20000+ | $0.073 |
| 30000+ | $0.069 |
| 50000+ | $0.062 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T4R7MR
Newark Part No.84R3515
Product RangeLB Series
Also Known AsLSQCA322525T4R7MR
Technical Datasheet
Inductance4.7µH
Product RangeLB Series
DC Resistance Max100mohm
Self Resonant Frequency70MHz
DC Current Rating680mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
100mohm
DC Current Rating
680mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Product Range
LB Series
Self Resonant Frequency
70MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LBC3225T4R7MR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate