0
0 Items$0.00

70MHz Wirewound Inductors :

32 Products Found
Find a huge range of 70MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Murata, TDK & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
30K5413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.195
100+$0.168
250+$0.154
500+$0.139
More Pricing...
4.7µH
100mohm
70MHz
1.01A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
25R4115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.173
100+$0.149
250+$0.139
500+$0.128
More Pricing...
10µH
0.35ohm
70MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
45Y9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$1.150
100+$1.120
250+$1.100
500+$1.080
More Pricing...
2.7µH
1.1ohm
70MHz
290mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
53K5175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.194
100+$0.160
250+$0.147
500+$0.135
More Pricing...
3.3µH
2.3ohm
70MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
15AC6778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.199
25+$0.166
100+$0.142
250+$0.133
500+$0.124
More Pricing...
2.7µH
1.1ohm
70MHz
290mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
25+$0.224
100+$0.212
250+$0.188
500+$0.182
More Pricing...
3.9µH
3.6ohm
70MHz
260mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
03AM5062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.740
25+$1.470
100+$1.250
250+$1.230
500+$1.150
More Pricing...
22µH
0.88ohm
70MHz
700mA
-
-
CWP3230A Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
84R3473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.152
3.3µH
0.22ohm
70MHz
700mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1mm
84R3514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.079
4.7µH
100mohm
70MHz
680mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
09R3022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.533
1.5µH
600mohm
70MHz
410mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
74T0876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
3.3µH
2.3ohm
70MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
25AC6653

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.108
2000+$0.106
4000+$0.103
6000+$0.100
10000+$0.098
4.7µH
100mohm
70MHz
1.01A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
-
-
-
18J0885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.084
2.2µH
200mohm
70MHz
520mA
0806 [2016 Metric]
-
LB Series
-
± 20%
-
Ferrite
-
-
-
95H1584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.073
2.2µH
130mohm
70MHz
375mA
0806 [2016 Metric]
-
LB Series
-
± 20%
-
Ferrite
-
-
-
63K3051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.138
2.7µH
1.7ohm
70MHz
195mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
18J0871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.085
2.2µH
0.33ohm
70MHz
430mA
0805 [2012 Metric]
-
LB Series
-
± 20%
-
Ferrite
-
-
-
61J5175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.175
1.5µH
600mohm
70MHz
410mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
30K5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.097
2.2µH
130mohm
70MHz
1A
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
30K5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.102
2.2µH
200mohm
70MHz
720mA
0806 [2016 Metric]
-
CB Series
-
± 20%
-
Ferrite
-
-
-
24T3021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.145
3.3µH
300mohm
70MHz
580mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.2mm
30K5396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.096
2.2µH
0.33ohm
70MHz
640mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
53K5248

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.725
4000+$0.677
6000+$0.628
1.5µH
600mohm
70MHz
410mA
1812 [4532 Metric]
-
-
-
-
-
-
-
-
-
29X7612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.114
2.2µH
130mohm
70MHz
600mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
29X7570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.131
2.2µH
300mohm
70MHz
485mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
10R8733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.434
100+$0.398
250+$0.272
500+$0.226
More Pricing...
1.5µH
0.6ohm
70MHz
410mA
1812 [4532 Metric]
-
MCFT Series
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK