Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC2016T2R2M Wirewound Inductor, 2.2 µH, 200 mohm, 70 MHz, 520 mA, 0806 [2016 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T2R2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel22J1198
Re-Reel18J0885
Cut Tape18J0885
Product RangeLB Series
Also Known AsLSQCA201616T2R2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.084 | $168.00 |
| Total Price | $168.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.116 |
| 5000+ | $0.105 |
| 10000+ | $0.088 |
| 20000+ | $0.078 |
| 30000+ | $0.074 |
| 50000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T2R2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel22J1198
Re-Reel18J0885
Cut Tape18J0885
Product RangeLB Series
Also Known AsLSQCA201616T2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max200mohm
Self Resonant Frequency70MHz
DC Current Rating520mA
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
70MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
200mohm
DC Current Rating
520mA
Product Range
LB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
