Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T100K
Newark Part No.79X1044
Product RangeLB Series
Also Known AsLSQCA201616T100K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 5000+ | $0.105 |
| 10000+ | $0.088 |
| 20000+ | $0.078 |
| 30000+ | $0.074 |
| 50000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T100K
Newark Part No.79X1044
Product RangeLB Series
Also Known AsLSQCA201616T100K
Technical Datasheet
Inductance10µH
DC Resistance Max1.066ohm
Self Resonant Frequency32MHz
DC Current Rating245mA
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.066ohm
DC Current Rating
245mA
Product Range
LB Series
Inductor Construction
-
Product Length
2mm
Product Height
1.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
