Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2518T2R2M Wirewound Inductor, 2.2 µH, 90 mohm, 68 MHz, 340 mA, 1007 [2518 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T2R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22J1192
Product RangeLB Series
Also Known AsLSQBA251818T2R2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.089 |
| 5000+ | $0.080 |
| 10000+ | $0.068 |
| 20000+ | $0.060 |
| 30000+ | $0.057 |
| 50000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T2R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22J1192
Product RangeLB Series
Also Known AsLSQBA251818T2R2M
Technical Datasheet
Inductance2.2µH
Product RangeLB Series
DC Resistance Max90mohm
Self Resonant Frequency68MHz
DC Current Rating340mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
90mohm
DC Current Rating
340mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Product Range
LB Series
Self Resonant Frequency
68MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
