Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2012T6R8M Wirewound Inductor, 6.8 µH, 0.47 ohm, 38 MHz, 135 mA, 0805 [2012 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T6R8MCopy
Newark Part No.
Full Reel54T9305
Cut Tape71T6774
Product RangeLB Series
Also Known AsLSQBA201212T6R8M, LLQBA201212T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.085 | $255.00 |
| Total Price | $255.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.095 |
| 5000+ | $0.085 |
| 10000+ | $0.072 |
| 20000+ | $0.064 |
| 30000+ | $0.060 |
| 50000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T6R8MCopy
Newark Part No.
Full Reel54T9305
Cut Tape71T6774
Product RangeLB Series
Also Known AsLSQBA201212T6R8M, LLQBA201212T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.47ohm
Self Resonant Frequency38MHz
DC Current Rating135mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
38MHz
Inductor Case / Package
0805 [2012 Metric]
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.47ohm
DC Current Rating
135mA
Product Range
LB Series
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (2)
Alternatives for LB2012T6R8M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
