38MHz Wirewound Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.241 10+ $0.214 25+ $0.201 50+ $0.187 100+ $0.174 More Pricing... | 6.8µH | 0.348ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.203 10+ $0.170 25+ $0.162 50+ $0.154 100+ $0.146 More Pricing... | 6.8µH | 0.348ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.135 | 6.8µH | 0.59ohm | 38MHz | 290mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.133 | 6.8µH | 150mohm | 38MHz | 930mA | 1007 [2518 Metric] | 1007 [2518 Metric] | CB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.111 | 6.8µH | 150mohm | 38MHz | 195mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.122 | 6.8µH | 0.35ohm | 38MHz | 200mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.121 | 6.8µH | 0.35ohm | 38MHz | 600mA | 0806 [2016 Metric] | - | CB Series | ± 20% | - | Ferrite | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.081 | 6.8µH | 0.47ohm | 38MHz | 135mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LB Series | ± 20% | - | Ferrite | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.259 10+ $0.230 25+ $0.220 50+ $0.207 100+ $0.194 More Pricing... | 6.8µH | 0.92ohm | 38MHz | 390mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLCV25-EFR Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||