Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100KR
Newark Part No.
Full Reel22J1184
Re-Reel58M7926
Cut Tape58M7926
Product RangeLB Series
Your Part Number
13,643 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.119 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 10+ | $0.096 |
| 25+ | $0.091 |
| 50+ | $0.086 |
| 100+ | $0.081 |
| 250+ | $0.077 |
| 500+ | $0.072 |
| 1000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.091 |
| 5000+ | $0.082 |
| 10000+ | $0.069 |
| 20000+ | $0.061 |
| 30000+ | $0.058 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100KR
Newark Part No.
Full Reel22J1184
Re-Reel58M7926
Cut Tape58M7926
Product RangeLB Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.5ohm
Self Resonant Frequency32MHz
DC Current Rating120mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.5ohm
DC Current Rating
120mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Alternatives for LB2012T100KR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
