Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL330MMRCopy
Newark Part No.02AM6076
Product RangeLAXH Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.634 | $0.220 |
| 10+ | $0.537 | $0.220 |
| 25+ | $0.478 | $0.220 |
| 50+ | $0.467 | $0.220 |
| 100+ | $0.455 | $0.220 |
| 250+ | $0.406 | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL330MMRCopy
Newark Part No.02AM6076
Product RangeLAXH Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionWirewound
Saturation Current (Isat)1.95A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LAXH Series
DC Resistance Max
0.216ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
