Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL220MMRCopy
Newark Part No.
Full Reel70AK8581
Re-Reel70AK8580
Cut Tape70AK8580
Product RangeLAXH Series
Also Known AsNRT6045T220MMRR
Your Part Number
2,490 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.249 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.744 | $0.249 |
| 10+ | $0.626 | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 5000+ | $0.476 |
| 10000+ | $0.446 |
| 20000+ | $0.421 |
| 30000+ | $0.398 |
| 50000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL220MMRCopy
Newark Part No.
Full Reel70AK8581
Re-Reel70AK8580
Cut Tape70AK8580
Product RangeLAXH Series
Also Known AsNRT6045T220MMRR
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LAXH Series
DC Resistance Max
110mohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LAXHG6060YEL220MMR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
