Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HK1608R22J-T Multilayer Inductor, 220 nH, 1.5 ohm, 400 MHz, 300 mA, 0603 [1608 Metric], HK Series](https://www.newark.com/productimages/standard/en_US/3786882.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1608R22J-TCopy
Newark Part No.86H5557
Product RangeHK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK1608R22J-TCopy
Newark Part No.86H5557
Product RangeHK Series
Technical Datasheet
Inductance220nH
Product RangeHK Series
DC Current Rating300mA
Self Resonant Frequency400MHz
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max1.5ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2019)
Alternatives for HK1608R22J-T
1 Product Found
Technical Specifications
Inductance
220nH
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
1.5ohm
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
HK Series
Self Resonant Frequency
400MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
