Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBTH1608HL121-T Ferrite Bead, 0603 [1608 Metric], 120 ohm, 950 mA, FB Series, 130 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/86H5354-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBTH1608HL121-TCopy
Newark Part No.
Full Reel69AH6183
Re-Reel69AH6182
Cut Tape69AH6182
Product RangeFB Series
Also Known AsLAMGM160808T121RD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.185 | $740.00 |
| Total Price | $740.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 5000+ | $0.176 |
| 10000+ | $0.157 |
| 20000+ | $0.143 |
| 30000+ | $0.134 |
| 50000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBTH1608HL121-TCopy
Newark Part No.
Full Reel69AH6183
Re-Reel69AH6182
Cut Tape69AH6182
Product RangeFB Series
Also Known AsLAMGM160808T121RD
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating950mA
Product RangeFB Series
DC Resistance Max130mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
950mA
DC Resistance Max
130mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBTH1608HL121-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
