Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3225HM601NTV
Newark Part No.68X1379
Product RangeFB Series
Also Known AsLCMGA322525T601NG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.472 |
| 5000+ | $0.463 |
| 10000+ | $0.435 |
| 20000+ | $0.411 |
| 30000+ | $0.388 |
| 50000+ | $0.375 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3225HM601NTV
Newark Part No.68X1379
Product RangeFB Series
Also Known AsLCMGA322525T601NG
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance600ohm
DC Current Rating3A
Product RangeFB Series
DC Resistance Max42mohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
3A
DC Resistance Max
42mohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMH3225HM601NTV
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
