Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH3225HM601NT. Ferrite Bead, 1210 [3225 Metric], 600 ohm, 3 A, FB Series, 42 mohm, ± 30%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3225HM601NT.Copy
Newark Part No.25AC9499
Product RangeFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3225HM601NT.Copy
Newark Part No.25AC9499
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance600ohm
DC Current Rating3A
Product RangeFB Series
DC Resistance Max42mohm
Impedance Tolerance± 30%
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
3A
DC Resistance Max
42mohm
Ferrite Mounting
SMD
SVHC
No SVHC (25-Jun-2025)
Impedance
600ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Qualification
-
Technical Docs (1)
Alternatives for FBMH3225HM601NT.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
