Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBMF1608T100K. Wirewound Inductor, 10 µH, 0.36 ohm, 32 MHz, 380 mA, 0603 [1608 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T100K.Copy
Newark Part No.25AC6656
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.083 |
| 6000+ | $0.081 |
| 12000+ | $0.079 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$249.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T100K.Copy
Newark Part No.25AC6656
Product RangeCB Series
Technical Datasheet
Inductance10µH
Product RangeCB Series
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating380mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
DC Resistance Max
0.36ohm
DC Current Rating
380mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (25-Jun-2025)
Product Range
CB Series
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
