Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC3225T2R2MR Wirewound Inductor, 2.2 µH, 80 mohm, 190 MHz, 1.13 A, 1210 [3225 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T2R2MRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel30K5411
Cut Tape29X1361
Product RangeCB Series
Also Known AsLSQPA322525T2R2MR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.207 | $207.00 |
| Total Price | $207.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.120 |
| 2000+ | $0.120 |
| 4000+ | $0.119 |
| 6000+ | $0.118 |
| 10000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T2R2MRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel30K5411
Cut Tape29X1361
Product RangeCB Series
Also Known AsLSQPA322525T2R2MR
Technical Datasheet
Inductance2.2µH
Product RangeCB Series
DC Resistance Max80mohm
Self Resonant Frequency190MHz
DC Current Rating1.13A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
80mohm
DC Current Rating
1.13A
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Product Range
CB Series
Self Resonant Frequency
190MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
