0
0 Items$0.00

80mohm Wirewound Inductors :

32 Products Found
Find a huge range of 80mohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Bourns Jw Miller, Vishay, Bourns & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
56AC1073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
10+$0.182
25+$0.172
50+$0.161
100+$0.150
15nH
80mohm
2.7GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
IMC-1008 Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14N4343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.264
3.3nH
80mohm
6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.55mm
35M1423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.439
10+$0.368
25+$0.349
50+$0.331
100+$0.312
3.3nH
80mohm
6GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
34C8751

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.166
5000+$0.157
10000+$0.137
20000+$0.122
30000+$0.112
More Pricing...
3.9nH
80mohm
6GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW160808 Series
± 5%
Unshielded
Alumina
1.6mm
1.05mm
1.05mm
84R6389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$0.221
350nH
80mohm
300MHz
810mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
63K3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
10+$0.317
25+$0.294
50+$0.261
100+$0.227
More Pricing...
12nH
80mohm
3.3GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
34C8777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.167
10nH
80mohm
4.1GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 10%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.168
2.2nH
80mohm
6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
53K5204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.138
12nH
80mohm
3.6GHz
1A
1008 [2516 Metric]
-
-
-
-
-
-
-
-
63K3016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.180
18nH
80mohm
3.4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
53K5168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.143
15nH
80mohm
3.6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
34C8778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$0.190
15nH
80mohm
2.5GHz
500mA
1008 [2516 Metric]
-
CW252016 Series
± 10%
-
Alumina
-
-
-
51R8647

RoHS

Each
1000+$0.242
2500+$0.224
5000+$0.213
3.3nH
80mohm
6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
63K3045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
10+$0.317
25+$0.294
50+$0.261
100+$0.227
More Pricing...
10nH
80mohm
4.1GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
30K5405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.123
1µH
80mohm
100MHz
1.2A
1007 [2518 Metric]
-
CB Series
± 20%
-
Ferrite
-
-
-
63K3020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
10+$0.317
25+$0.294
50+$0.261
100+$0.227
More Pricing...
3.3nH
80mohm
6GHz
600mA
0805 [2012 Metric]
-
PM0805 Series
± 20%
-
Ceramic
-
-
-
53K5165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.120
10nH
80mohm
4.8GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
84R6396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+$0.217
1µH
80mohm
130MHz
1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.2mm
53K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.145
5.6nH
80mohm
5.8GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
-
-
-
84R3432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
1.5µH
80mohm
230MHz
1.3A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
63K3015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
15nH
80mohm
3.6GHz
600mA
0805 [2012 Metric]
-
PM0805 Series
± 20%
-
Ceramic
-
-
-
53K5169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.131
18nH
80mohm
3.4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
-
-
-
84R3502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
2.2nH
80mohm
190MHz
930mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
53K5167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.138
12nH
80mohm
4.1GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
-
Ceramic
-
-
-
53K5203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.139
10nH
80mohm
4.3GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK