Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2012T2R2MV Wirewound Inductor, 2.2 µH, 300 mohm, 70 MHz, 485 mA, 0805 [2012 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/5243438.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T2R2MVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7571
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 5000+ | $0.151 |
| 10000+ | $0.135 |
| 20000+ | $0.123 |
| 30000+ | $0.115 |
| 50000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T2R2MVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7571
Product RangeCB Series
Technical Datasheet
Inductance2.2µH
Product RangeCB Series
DC Resistance Max300mohm
Self Resonant Frequency70MHz
DC Current Rating485mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
300mohm
DC Current Rating
485mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Product Range
CB Series
Self Resonant Frequency
70MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
