Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T100KV
Newark Part No.29X7626
Product RangeCB Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T100KV
Newark Part No.29X7626
Product RangeCB Series
Technical Datasheet
Inductance10µH
Product RangeCB Series
DC Current Rating600mA
Self Resonant Frequency30MHz
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
DC Current Rating
600mA
Inductor Case / Package
1007 [2518 Metric]
DC Resistance Max
0.25ohm
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
CB Series
Self Resonant Frequency
30MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CB2518T100KV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate