Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T6R8M Wirewound Inductor, 6.8 µH, 0.35 ohm, 38 MHz, 600 mA, 0806 [2016 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T6R8MCopy
Newark Part No.
Full Reel54T9177
Cut Tape71T6745
Product RangeCB Series
Also Known AsLSQNA201616T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.122 | $244.00 |
| Total Price | $244.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.093 |
| 4000+ | $0.090 |
| 6000+ | $0.087 |
| 10000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T6R8MCopy
Newark Part No.
Full Reel54T9177
Cut Tape71T6745
Product RangeCB Series
Also Known AsLSQNA201616T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.35ohm
Self Resonant Frequency38MHz
DC Current Rating600mA
Inductor Case / Package0806 [2016 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
38MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
0.35ohm
DC Current Rating
600mA
Product Range
CB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CB2016T6R8M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
