Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T4R7M
Newark Part No.30K5429
Product RangeCB Series
Also Known AsLSQNA201616T4R7M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 5000+ | $0.124 |
| 10000+ | $0.105 |
| 20000+ | $0.093 |
| 30000+ | $0.088 |
| 50000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T4R7M
Newark Part No.30K5429
Product RangeCB Series
Also Known AsLSQNA201616T4R7M
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.25ohm
Self Resonant Frequency45MHz
DC Current Rating740mA
Inductor Case / Package0806 [2016 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
45MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
0.25ohm
DC Current Rating
740mA
Product Range
CB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CB2016T4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate