0
0 Items$0.00

45MHz Wirewound Inductors :

36 Products Found
Find a huge range of 45MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, TDK, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62K3093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.176
100+$0.156
250+$0.155
500+$0.153
More Pricing...
6.8µH
1.8ohm
45MHz
150mA
1210 [3225 Metric]
-
CM322522 Series
± 10%
-
Ferrite
2.9mm
2.5mm
2.2mm
46T8532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.224
100+$0.186
250+$0.176
500+$0.166
More Pricing...
10µH
2ohm
45MHz
220mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
47AK1146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
25+$0.172
100+$0.159
250+$0.151
500+$0.143
More Pricing...
3.3µH
0.066ohm
45MHz
2A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
74T0889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
4.7µH
4.3ohm
45MHz
175mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
26M7224

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.739
25+$0.602
100+$0.504
250+$0.491
500+$0.436
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.180
25+$0.157
100+$0.142
250+$0.133
500+$0.123
More Pricing...
5.6µH
1.6ohm
45MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
57AC0676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.336
25+$0.280
100+$0.253
250+$0.212
500+$0.191
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
74T0889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.456
250+$0.441
500+$0.425
1000+$0.395
2500+$0.364
More Pricing...
4.7µH
4.3ohm
45MHz
175mA
-
-
-
-
-
-
2.5mm
2mm
1.6mm
26AM1227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.117
25+$0.097
100+$0.078
250+$0.073
500+$0.068
More Pricing...
4.7µH
0.24ohm
45MHz
200mA
0805 [2012 Metric]
-
LSQA Series
± 20%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
26AC1070

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.092
5000+$0.083
10000+$0.071
20000+$0.063
30000+$0.060
More Pricing...
4.7µH
0.25ohm
45MHz
225mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
Unshielded
Ferrite
-
-
-
18J0874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.095
4.7µH
500mohm
45MHz
295mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
84R3464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.143
6.8µH
0.28ohm
45MHz
680mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
22J1190

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.096
5000+$0.086
10000+$0.073
20000+$0.065
30000+$0.061
More Pricing...
4.7µH
0.25ohm
45MHz
225mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
-
Ferrite
2mm
1.6mm
1.6mm
95H1577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.075
4.7µH
400mohm
45MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
30K5398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.089
4.7µH
500mohm
45MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
74T0879

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
5.6µH
3ohm
45MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
63K3150

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.207
5000+$0.196
10000+$0.171
20000+$0.152
30000+$0.140
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
30K5429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.098
4.7µH
0.25ohm
45MHz
740mA
0806 [2016 Metric]
-
CB Series
± 20%
-
Ferrite
-
-
-
53K5214

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.126
4000+$0.119
4.7µH
4.3ohm
45MHz
175mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
63K3115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.126
6.8µH
1.8ohm
45MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
83T0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.066
4.7µH
100mohm
45MHz
345mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
09R3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.533
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
30K5424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.096
4.7µH
400mohm
45MHz
580mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
71T6772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.110
4.7µH
0.55ohm
45MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
± 20%
-
Ferrite
-
-
-
74R9956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.710
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK