Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T101KV Wirewound Inductor, 100 µH, 4.5 ohm, 8 MHz, 90 mA, 0806 [2016 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/5243438.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T101KVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7611
Cut Tape29X7610
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.144 | $288.00 |
| Total Price | $288.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 5000+ | $0.137 |
| 10000+ | $0.122 |
| 20000+ | $0.111 |
| 30000+ | $0.104 |
| 50000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T101KVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7611
Cut Tape29X7610
Product RangeCB Series
Technical Datasheet
Inductance100µH
Product RangeCB Series
DC Resistance Max4.5ohm
Self Resonant Frequency8MHz
DC Current Rating90mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
DC Resistance Max
4.5ohm
DC Current Rating
90mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Product Range
CB Series
Self Resonant Frequency
8MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
