Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2012T100MR Wirewound Inductor, 10 µH, 500 mohm, 32 MHz, 520 mA, 0805 [2012 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4136211.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T100MRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18J0807
Product RangeCB Series
Also Known AsLSQNA201212T100MR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.134 |
| 5000+ | $0.121 |
| 10000+ | $0.102 |
| 20000+ | $0.091 |
| 30000+ | $0.085 |
| 50000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$402.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T100MRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18J0807
Product RangeCB Series
Also Known AsLSQNA201212T100MR
Technical Datasheet
Inductance10µH
Product RangeCB Series
DC Resistance Max500mohm
Self Resonant Frequency32MHz
DC Current Rating520mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
DC Resistance Max
500mohm
DC Current Rating
520mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Product Range
CB Series
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CB2012T100MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
