Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2012T100KR. Wirewound Inductor, 10 µH, 500 mohm, 32 MHz, 520 mA, 0805 [2012 Metric], CB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T100KR.Copy
Newark Part No.14AC8690
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
| 5000+ | $0.121 |
| 10000+ | $0.103 |
| 20000+ | $0.091 |
| 30000+ | $0.086 |
| 50000+ | $0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$402.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T100KR.Copy
Newark Part No.14AC8690
Product RangeCB Series
Technical Datasheet
Inductance10µH
DC Resistance Max500mohm
Product RangeCB Series
Self Resonant Frequency32MHz
DC Current Rating520mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Product Range
CB Series
DC Current Rating
520mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
500mohm
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
