Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T101K.
Newark Part No.27AC1067
Product RangeBR Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T101K.
Newark Part No.27AC1067
Product RangeBR Series
Technical Datasheet
Inductance100µH
Self Resonant Frequency5MHz
Product RangeBR Series
DC Current Rating250mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max2.5ohm
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
100µH
Product Range
BR Series
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
2.5ohm
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Self Resonant Frequency
5MHz
DC Current Rating
250mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
