Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2518T1R0M
Newark Part No.84R6396
Product RangeBR Series
Also Known AsLSQPB251812T1R0M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2518T1R0M
Newark Part No.84R6396
Product RangeBR Series
Also Known AsLSQPB251812T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max80mohm
Product RangeBR Series
Self Resonant Frequency130MHz
DC Current Rating1A
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Product Range
BR Series
DC Current Rating
1A
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
80mohm
Self Resonant Frequency
130MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Alternatives for BRL2518T1R0M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate