0
0 Items$0.00

130MHz Wirewound Inductors :

8 Products Found
Find a huge range of 130MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Taiyo Yuden, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.197
15+$0.186
25+$0.175
50+$0.171
More Pricing...
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.304
10+$0.254
15+$0.240
25+$0.225
50+$0.219
More Pricing...
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
26AM8343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.326
10+$0.271
15+$0.261
25+$0.250
50+$0.240
More Pricing...
2.2µH
1.2ohm
130MHz
500mA
0603 [1608 Metric]
-
CWF1612A Series
-
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
63K3130

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.170
4000+$0.160
6000+$0.154
10000+$0.147
20000+$0.144
More Pricing...
820nH
450mohm
130MHz
475mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
61J5169

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.221
4000+$0.217
6000+$0.212
10000+$0.208
20000+$0.203
More Pricing...
820nH
450mohm
130MHz
475mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R3470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.136
6000+$0.125
9000+$0.121
15000+$0.119
30000+$0.116
More Pricing...
1µH
90mohm
130MHz
1.2A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1mm
84R6396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.144
6000+$0.137
9000+$0.124
15000+$0.122
30000+$0.119
More Pricing...
1µH
80mohm
130MHz
1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.2mm
54AK7397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.428
10+$0.356
15+$0.355
25+$0.354
50+$0.326
More Pricing...
1.5µH
0.222ohm
130MHz
380mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK