Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BK0603TS800-TV Ferrite Bead, 0201 [0603 Metric], 80 ohm, 500 mA, BK Series, 0.18 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/77AH1015-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK0603TS800-TVCopy
Newark Part No.77AH1014
Product RangeBK Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.097 |
| 25+ | $0.079 |
| 100+ | $0.068 |
| 250+ | $0.046 |
| 500+ | $0.035 |
| 1000+ | $0.027 |
| 2500+ | $0.022 |
| 5000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK0603TS800-TVCopy
Newark Part No.77AH1014
Product RangeBK Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance80ohm
DC Current Rating500mA
Product RangeBK Series
DC Resistance Max0.18ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
500mA
DC Resistance Max
0.18ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
80ohm
Product Range
BK Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
